
ISL8273MCIRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8273MCIRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8273MCIRZ-T |
Description | DC DC CONVERTER 0.6-2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 2.5V 80A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote Sense |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 58-PowerBQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.71" L x 0.91" W x 0.30" H (18.0mm x 23.0mm x 7.5mm) |
Voltage - Input (Max) 14V | Supplier Device Package 58-HDA Module (18x23) |
Voltage - Output 1 | Base Product Number |

