


ISL81802FRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81802FRTZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL81802FRTZ-T |
Description | 80V DUAL SYNC BUCK CONTROLLER 32 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 80V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Sequencing, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-TQFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 6,75365 | € 40 521,90 |
| Unit Price without VAT: | € 6,75365 |
|---|---|
| Unit Price with VAT: | € 8,23945 |





