
ISL81801DEMO1Z | |
|---|---|
DigiKey Part Number | 20-ISL81801DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81801DEMO1Z |
Description | EVAL BOARD FOR ISL81801 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL81801 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 32V ~ 80V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL81801 |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 95,02000 | € 95,02 |
| Unit Price without VAT: | € 95,02000 |
|---|---|
| Unit Price with VAT: | € 115,92440 |

