
ISL81334IAZ-T | |
|---|---|
DigiKey Part Number | ISL81334IAZ-TTR-ND - Tape & Reel (TR) ISL81334IAZ-TCT-ND - Cut Tape (CT) ISL81334IAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81334IAZ-T |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81334IAZ-T Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1334CG#PBF | Analog Devices Inc. | 11 | LTC1334CG#PBF-ND | € 18,29000 | Similar |
| LTC1334IG#PBF | Analog Devices Inc. | 10 | LTC1334IG#PBF-ND | € 20,68000 | Similar |
| LTC1334IG#TRPBF | Analog Devices Inc. | 2 398 | LTC1334IG#TRPBFCT-ND | € 20,68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,88000 | € 8,88 |
| 10 | € 6,71900 | € 67,19 |
| 25 | € 6,19720 | € 154,93 |
| 100 | € 5,63180 | € 563,18 |
| 250 | € 5,36524 | € 1 341,31 |
| 500 | € 5,26640 | € 2 633,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,07457 | € 5 074,57 |
| Unit Price without VAT: | € 8,88000 |
|---|---|
| Unit Price with VAT: | € 10,83360 |

