Direct
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL8024AIRTAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL8024AIRTAJZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8024AIRTAJZ-T7A |
Description | IC REG BUCK ADJ 4A 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8024AIRTAJZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 490kHz ~ 4.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8026AFRTAJZ-T7A | Renesas Electronics Corporation | 94 | ISL8026AFRTAJZ-T7ACT-ND | € 2,51000 | Direct |
| ISL8024AIRTAJZ-T | Renesas Electronics Corporation | 0 | ISL8024AIRTAJZ-T-ND | € 0,91619 | MFR Recommended |
| ISL8024IRTAJZ-T | Renesas Electronics Corporation | 0 | ISL8024IRTAJZ-T-ND | € 0,86254 | Parametric Equivalent |
| ISL8024IRTAJZ-T7 | Renesas Electronics Corporation | 0 | ISL8024IRTAJZ-T7-ND | € 0,91619 | Parametric Equivalent |
| ISL8024IRTAJZ-T7A | Renesas Electronics Corporation | 325 | ISL8024IRTAJZ-T7ACT-ND | € 1,84000 | Parametric Equivalent |

