
ISL80019IRZ-T7AR5194 | |
|---|---|
DigiKey Part Number | 20-ISL80019IRZ-T7AR5194-ND |
Manufacturer | |
Manufacturer Product Number | ISL80019IRZ-T7AR5194 |
Description | IC REG BUCK ADJ 1.5A 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |

