
ISL78692-1CR3Z-T7A | |
|---|---|
DigiKey Part Number | 20-ISL78692-1CR3Z-T7ATR-ND - Tape & Reel (TR) 20-ISL78692-1CR3Z-T7ACT-ND - Cut Tape (CT) 20-ISL78692-1CR3Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78692-1CR3Z-T7A |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 4.1V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Grade Automotive |
Number of Cells 1 | Qualification AEC-Q100 |
Current - Charging Constant - Programmable | Mounting Type Surface Mount |
Programmable Features Timer | Package / Case 10-VFDFN Exposed Pad |
Fault Protection Over Temperature | Supplier Device Package 10-DFN (3x3) |
Charge Current - Max 1A | Base Product Number |


