


ISL78301FVEAZ-T7A | |
|---|---|
DigiKey Part Number | ISL78301FVEAZ-T7ATR-ND - Tape & Reel (TR) ISL78301FVEAZ-T7ACT-ND - Cut Tape (CT) ISL78301FVEAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78301FVEAZ-T7A |
Description | IC REG LIN 3.3V 150MA 14-HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 142 µA |
Mfr | PSRR 55dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage Dropout (Max) 0.525V @ 150mA | Supplier Device Package 14-HTSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 28 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78301FVEAZ | Renesas Electronics Corporation | 393 | ISL78301FVEAZ-ND | € 2,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,79500 | € 17,95 |
| 25 | € 1,64240 | € 41,06 |
| 100 | € 1,47430 | € 147,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,37428 | € 343,57 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

