


ISL6420BIRZ-TK | |
|---|---|
DigiKey Part Number | ISL6420BIRZ-TKTR-ND - Tape & Reel (TR) ISL6420BIRZ-TKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL6420BIRZ-TK |
Description | IC REG CTRLR BUCK 20QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6420BIRZ-TK Models |
Category | Frequency - Switching 100kHz ~ 1.4MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.6V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,82000 | € 3,82 |
| 10 | € 2,89700 | € 28,97 |
| 25 | € 2,66680 | € 66,67 |
| 100 | € 2,41270 | € 241,27 |
| 250 | € 2,29172 | € 572,93 |
| 500 | € 2,21874 | € 1 109,37 |
| Unit Price without VAT: | € 3,82000 |
|---|---|
| Unit Price with VAT: | € 4,66040 |

