
ISL6420AEVAL3Z | |
|---|---|
DigiKey Part Number | ISL6420AEVAL3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6420AEVAL3Z |
Description | EVAL BOARD FOR ISL6420A |
Customer Reference | |
Detailed Description | ISL6420A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 5.5V ~ 28V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL6420A |
Voltage - Output 3.3V | Base Product Number |

