Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL62773HRZ-T

DigiKey Part Number
ISL62773HRZ-TTR-ND - Tape & Reel (TR)
ISL62773HRZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL62773HRZ-T
Description
IC REG CTRLR MULTIPH 2OUT 48QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL62773HRZ-T Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
2
Manufacturer
Renesas Electronics Corporation
Voltage - Output
0.006V ~ 1.55V
Series
Operating Temperature
-10°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-VFQFN Exposed Pad
Applications
Controller, AMD Fusion™ SVI 2.0 CPU GPU
Supplier Device Package
48-QFN (6x6)
Voltage - Input
4.5V ~ 25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 631
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 9,91000€ 9,91
10€ 6,79200€ 67,92
25€ 5,97960€ 149,49
100€ 5,06160€ 506,16
250€ 4,78068€ 1 195,17
Unit Price without VAT:€ 9,91000
Unit Price with VAT:€ 12,09020