Series Voltage Reference IC Fixed 1.8V V ±0.14% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002CIH318Z-TK

DigiKey Part Number
20-ISL60002CIH318Z-TKTR-ND - Tape & Reel (TR)
20-ISL60002CIH318Z-TKCT-ND - Cut Tape (CT)
20-ISL60002CIH318Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002CIH318Z-TK
Description
IC VREF SERIES 0.14% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.14% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002CIH318Z-TK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
900nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-3
Current - Output
7 mA
Base Product Number
Tolerance
±0.14%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6018AEUR18+TAnalog Devices Inc./Maxim Integrated2 381MAX6018AEUR18+TCT-ND€ 4,39000Similar
MAX6018BEUR18+TAnalog Devices Inc./Maxim Integrated1 690MAX6018BEUR18+TCT-ND€ 4,13000Similar
In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,26430€ 2 264,30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,77000€ 3,77
10€ 2,85100€ 28,51
25€ 2,62400€ 65,60
100€ 2,37340€ 237,34
250€ 2,25404€ 563,51
500€ 2,18206€ 1 091,03
Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,17000€ 4,17
10€ 3,05600€ 30,56
25€ 2,78920€ 69,73
100€ 2,50020€ 250,02
250€ 2,36432€ 591,08
500€ 2,28298€ 1 141,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 3,77000
Unit Price with VAT:€ 4,59940