
ISL55016IRTZ-T7 | |
|---|---|
DigiKey Part Number | ISL55016IRTZ-T7TR-ND - Tape & Reel (TR) ISL55016IRTZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL55016IRTZ-T7 |
Description | IC AMP BLUETOOTH 0HZ-2GHZ 6TDFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 0Hz ~ 2GHz 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL55016IRTZ-T7 Models |
Category | RF Type Bluetooth |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 104mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 2GHz | Package / Case 6-WFDFN Exposed Pad |
Gain 17.5dB | Supplier Device Package 6-TDFN (1.6x1.6) |
Noise Figure 5.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,24000 | € 3,24 |
| 10 | € 2,79800 | € 27,98 |
| 25 | € 2,64480 | € 66,12 |
| 100 | € 2,43430 | € 243,43 |
| 250 | € 2,30792 | € 576,98 |
| 500 | € 2,21870 | € 1 109,35 |
| Unit Price without VAT: | € 3,24000 |
|---|---|
| Unit Price with VAT: | € 3,95280 |

