
ISL54100CQZ | |
|---|---|
DigiKey Part Number | ISL54100CQZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54100CQZ |
Description | IC INTERFACE SPECIALIZED 128MQFP |
Customer Reference | |
Detailed Description | Multimedia Displays, Test Equipment Interface 128-MQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54100CQZ Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Package / Case 128-BFQFP |
Packaging Tray | Supplier Device Package 128-MQFP (14x20) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Multimedia Displays, Test Equipment | Base Product Number |
Interface I2C |

