Parametric Equivalent
Similar
Similar
Similar

ISL32600EFUZ-T | |
|---|---|
DigiKey Part Number | ISL32600EFUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32600EFUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32600EFUZ-T Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 256Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32600EFUZ-T7A | Renesas Electronics Corporation | 12 493 | ISL32600EFUZ-T7ACT-ND | € 5,06000 | Parametric Equivalent |
| LTC2852HMS#TR | Analog Devices Inc. | 0 | 161-LTC2852HMS#TR-ND | € 0,00000 | Similar |
| LTC2852IMS | Analog Devices Inc. | 0 | 161-LTC2852IMS-ND | € 0,00000 | Similar |
| LTC2852MPMS | Analog Devices Inc. | 0 | 161-LTC2852MPMS-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,96327 | € 4 908,18 |
| Unit Price without VAT: | € 1,96327 |
|---|---|
| Unit Price with VAT: | € 2,39519 |



