ISL32600EFBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 313
Unit Price: € 1,98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 174
Unit Price: € 3,33000
Datasheet

Similar


Texas Instruments
In Stock: 4 805
Unit Price: € 2,83000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32600EFBZ-T7A

DigiKey Part Number
ISL32600EFBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32600EFBZ-T7A
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
256Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3173EIBZRenesas Electronics Corporation313ISL3173EIBZ-ND€ 1,98000Similar
SN65HVD37DRochester Electronics, LLC1742156-SN65HVD37D-ND€ 3,33000Similar
SN65HVD37DRTexas Instruments4 805296-30073-1-ND€ 2,83000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types