Parametric Equivalent
Parametric Equivalent

ISL3155EIBZ-TR5172 | |
|---|---|
DigiKey Part Number | 20-ISL3155EIBZ-TR5172TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3155EIBZ-TR5172 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3155EIBZ-T | Renesas Electronics Corporation | 2 | 20-ISL3155EIBZ-TCT-ND | € 1,98000 | Parametric Equivalent |
| ISL3155EIBZ-T7A | Renesas Electronics Corporation | 143 | ISL3155EIBZ-T7ACT-ND | € 2,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,97412 | € 2 435,30 |
| 5 000 | € 0,95202 | € 4 760,10 |
| 7 500 | € 0,94098 | € 7 057,35 |
| Unit Price without VAT: | € 0,97412 |
|---|---|
| Unit Price with VAT: | € 1,18843 |


