Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL31478EIBZ | |
|---|---|
DigiKey Part Number | ISL31478EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL31478EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL31478EIBZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 15Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32478EIBZ | Renesas Electronics Corporation | 0 | 20-ISL32478EIBZ-ND | € 3,26000 | Parametric Equivalent |
| ISL32498EIBZ | Renesas Electronics Corporation | 690 | ISL32498EIBZ-ND | € 3,48000 | Parametric Equivalent |
| MAX13444EASA+ | Analog Devices Inc./Maxim Integrated | 123 | MAX13444EASA+-ND | € 8,29000 | Similar |
| MAX13444EASA+T | Analog Devices Inc./Maxim Integrated | 1 777 | 175-MAX13444EASA+TCT-ND | € 8,29000 | Similar |
| MAX13444EASA/V+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX13444EASA/V+TTR-ND | € 5,70657 | Similar |



