Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28248FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28248FBZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28248FBZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28248FBZ-T7 Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 13 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | € 1,78000 | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | € 0,69000 | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | € 0,77000 | Similar |
| BU7486F-E2 | Rohm Semiconductor | 0 | BU7486F-E2CT-ND | € 0,65000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | € 0,64000 | Similar |





