ISL28108FRTZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,71459
Datasheet
Image for ISL28108FRTZ-T13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28108FRTZ-T13

DigiKey Part Number
ISL28108FRTZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28108FRTZ-T13
Description
IC OPAMP GP 1 CIRCUIT 8TDFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL28108FRTZ-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
185µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.45V/µs
Package / Case
8-WDFN Exposed Pad
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
8-TDFN (3x3)
Current - Input Bias
13 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28108FBZ-T13Renesas Electronics Corporation0ISL28108FBZ-T13-ND€ 1,71459MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types