
ISL23425TFRUZ-T7A | |
|---|---|
DigiKey Part Number | ISL23425TFRUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23425TFRUZ-T7A |
Description | IC DIG POT 100K 16-UTQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-UTQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23425TFRUZ-T7A Models |
Category | Interface SPI |
Manufacturer Renesas Electronics Corporation | Memory Type Volatile |
Series | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 16-UTQFN (2.6x1.8) |
Configuration Potentiometer | Package / Case 16-UFQFN |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 100k | Base Product Number |

