ISL23325TFVZ-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 742
Unit Price: € 2,92000
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23325TFVZ-TK

DigiKey Part Number
ISL23325TFVZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL23325TFVZ-TK
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL23325TFVZ-TK Models
Product Attributes
Filter Similar Products
Category
Memory Type
Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-TSSOP
Configuration
Potentiometer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
100k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL23325TFVZRenesas Electronics Corporation742ISL23325TFVZ-ND€ 2,92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,45147€ 2 902,94
Unit Price without VAT:€ 1,45147
Unit Price with VAT:€ 1,77079