


ISL23325TFVZ-T7A | |
|---|---|
DigiKey Part Number | ISL23325TFVZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23325TFVZ-T7A |
Description | IC DIG POT 100K 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL23325TFVZ | Renesas Electronics Corporation | 742 | ISL23325TFVZ-ND | € 2,92000 | MFR Recommended |

