Parametric Equivalent

ISL23315TFRUZ-TK | |
|---|---|
DigiKey Part Number | ISL23315TFRUZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23315TFRUZ-TK |
Description | IC DIG POT 100K 10-UTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23315TFRUZ-TK Models |
Category | Memory Type Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 70ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-UTQFN (2.1x1.6) |
Configuration Potentiometer | Package / Case 10-UFQFN |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL23315TFRUZ-T7A | Renesas Electronics Corporation | 1 132 | ISL23315TFRUZ-T7ACT-ND | € 2,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,06017 | € 2 120,34 |
| Unit Price without VAT: | € 1,06017 |
|---|---|
| Unit Price with VAT: | € 1,29341 |


