ISL1218IUZ-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 205
Unit Price: € 6,50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 952
Unit Price: € 5,67000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 3,41880
Datasheet

Similar


EPSON
In Stock: 2 467
Unit Price: € 10,11000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL1218IUZ-T

DigiKey Part Number
ISL1218IUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL1218IUZ-T
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL1218IUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
1.8V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, SRAM
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Memory Size
8B
Supplier Device Package
8-MSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL1208IU8Z-TKRenesas Electronics Corporation0ISL1208IU8Z-TKCT-ND€ 3,07000MFR Recommended
DS1339U-33+Analog Devices Inc./Maxim Integrated5 205DS1339U-33+-ND€ 6,50000Similar
DS1339U-33+T&RAnalog Devices Inc./Maxim Integrated8 952DS1339U-33+T&RCT-ND€ 5,67000Similar
RX-8025SA:AC PURE SNEPSON0RX-8025SA:ACPURESN-ND€ 3,41880Similar
RX-8803LC:UB3 PURE SNEPSON2 467SER4051CT-ND€ 10,11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types