Similar
Similar
Similar

IDT74LVCH162374APVG | |
|---|---|
DigiKey Part Number | IDT74LVCH162374APVG-ND |
Manufacturer | |
Manufacturer Product Number | IDT74LVCH162374APVG |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Current - Quiescent (Iq) 10 µA |
Part Status Obsolete | Input Capacitance 4.5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-SSOP |
Number of Elements 2 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16374DLR | Texas Instruments | 13 923 | 296-11851-1-ND | € 1,16000 | Similar |
| SN74LVCH16374ADL | Rochester Electronics, LLC | 29 753 | 2156-SN74LVCH16374ADL-ND | € 1,35000 | Similar |
| SN74LVCH16374ADLR | Texas Instruments | 26 465 | 296-8589-1-ND | € 1,16000 | Similar |


