Parametric Equivalent
Parametric Equivalent

IDT74FCT38075DCI | |
|---|---|
DigiKey Part Number | IDT74FCT38075DCI-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT38075DCI |
Description | IC CLK BUFFER 1:5 166MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 166 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT38075DCGI | Renesas Electronics Corporation | 2 | 800-1627-5-ND | € 4,14000 | Parametric Equivalent |
| 74FCT38075DCGI8 | Renesas Electronics Corporation | 178 | 800-2589-1-ND | € 4,31000 | Parametric Equivalent |


