LED Driver 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7228CIBIZ

DigiKey Part Number
ICM7228CIBIZ-ND
Manufacturer
Manufacturer Product Number
ICM7228CIBIZ
Description
IC DRVR 7 SEGMNT 8 DIGIT 28SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7228CIBIZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200 µA
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Display Type
LED
Package / Case
28-SOIC (0.295", 7.50mm Width)
Configuration
7 Segment
Supplier Device Package
28-SOIC
Digits or Characters
8 Digits
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 17,81000€ 17,81
10€ 13,84400€ 138,44
25€ 12,88360€ 322,09
100€ 11,84080€ 1 184,08
260€ 11,33012€ 2 945,83
520€ 11,03813€ 5 739,83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 17,81000
Unit Price with VAT:€ 21,72820