Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

ICL3243ECB | |
|---|---|
DigiKey Part Number | ICL3243ECB-ND |
Manufacturer | |
Manufacturer Product Number | ICL3243ECB |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243ECB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECDW | Texas Instruments | 239 | 296-33399-5-ND | € 2,43000 | Direct |
| MAX3243ECDWR | Texas Instruments | 2 075 | 296-19807-1-ND | € 2,87000 | Direct |
| TRS3243ECDW | Rochester Electronics, LLC | 4 072 | 2156-TRS3243ECDW-ND | € 1,64032 | Direct |
| TRS3243ECDWR | Texas Instruments | 0 | 296-25055-1-ND | € 1,70000 | Direct |
| MAX3243EIDW | Texas Instruments | 21 | 296-33400-5-ND | € 2,58000 | Upgrade |



