Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3223EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3223EIAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3223EIAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIAZ-T | Renesas Electronics Corporation | 2 841 | 20-ICL3222EIAZ-TCT-ND | € 2,24000 | Parametric Equivalent |
| ICL3224EIAZ-T | Renesas Electronics Corporation | 0 | ICL3224EIAZ-T-ND | € 1,32194 | Parametric Equivalent |
| ICL3225EIAZ-T | Renesas Electronics Corporation | 185 | ICL3225EIAZ-TCT-ND | € 2,60000 | Parametric Equivalent |
| MAX3223EIDB | Texas Instruments | 769 | 296-33377-5-ND | € 2,98000 | Direct |
| MAX3223EIDBR | Texas Instruments | 4 143 | 296-19841-1-ND | € 2,77000 | Direct |





