
HIP6503CBZ-T | |
|---|---|
DigiKey Part Number | HIP6503CBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIP6503CBZ-T |
Description | IC ACPI MULTI POWER CTRLR 20SOIC |
Customer Reference | |
Detailed Description | Processor PMIC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP6503CBZ-T Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Processor | Supplier Device Package 20-SOIC |
Current - Supply 30mA | Base Product Number |

