
HIP1020CK-T | |
|---|---|
DigiKey Part Number | HIP1020CK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIP1020CK-T |
Description | IC HOT PLUG CTRLR GP SOT23-5 |
Customer Reference | |
Detailed Description | Hot Plug Controller 3 Channel General Purpose 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | HIP1020CK-T Models |
Category | Voltage - Supply 5V, 12V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply 1.6 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Type Hot Plug Controller | Package / Case SC-74A, SOT-753 |
Number of Channels 3 | Supplier Device Package 5-SOT |
Internal Switch(s) No | Base Product Number |
Applications General Purpose |

