Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



HIN207ECAZ | |
|---|---|
DigiKey Part Number | HIN207ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN207ECAZ |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN208EIAZ | Renesas Electronics Corporation | 32 | HIN208EIAZ-ND | € 3,04000 | Similar |
| ADM207ARSZ | Analog Devices Inc. | 0 | 505-ADM207ARSZ-ND | € 3,86797 | Similar |
| ADM207ARSZ-REEL | Analog Devices Inc. | 0 | ADM207ARSZ-REELTR-ND | € 3,47973 | Similar |
| ADM207EARSZ | Analog Devices Inc. | 0 | ADM207EARSZ-ND | € 4,11000 | Similar |
| ADM207EARSZ-REEL | Analog Devices Inc. | 0 | 505-ADM207EARSZ-REELTR-ND | € 2,30560 | Similar |





