Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN202EIB | |
|---|---|
DigiKey Part Number | HIN202EIB-ND |
Manufacturer | |
Manufacturer Product Number | HIN202EIB |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202EIB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202EIBZ | Renesas Electronics Corporation | 2 | HIN202EIBZ-ND | € 1,53000 | Parametric Equivalent |
| ADM202EARWZ | Analog Devices Inc. | 836 | ADM202EARWZ-ND | € 1,76000 | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7 743 | 505-ADM202EARWZ-REELCT-ND | € 1,76000 | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | € 2,35000 | Similar |
| ADM202JRWZ-REEL | Analog Devices Inc. | 2 163 | ADM202JRWZ-REELCT-ND | € 2,35000 | Similar |





