HI9P0546-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 54,62000
Datasheet

Similar


Texas Instruments
In Stock: 206
Unit Price: € 22,94000
Datasheet

Similar


Texas Instruments
In Stock: 1 119
Unit Price: € 19,60000
Datasheet
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0546-9

DigiKey Part Number
HI9P0546-9-ND
Manufacturer
Manufacturer Product Number
HI9P0546-9
Description
IC MUX 16:1 1.8KOHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
Manufacturer
Renesas Electronics Corporation
Channel Capacitance (CS(off), CD(off))
10pF, 52pF
Packaging
Bag
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
1.8kOhm
Supplier Device Package
28-SOIC
Channel-to-Channel Matching (ΔRon)
126Ohm
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HI9P0546-9ZRenesas Electronics Corporation0HI9P0546-9Z-ND€ 54,62000Direct
MPC506AUTexas Instruments206MPC506AU-ND€ 22,94000Similar
MPC506AU/1KTexas Instruments1 119296-49831-1-ND€ 19,60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types