Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



HI9P0509-5 | |
|---|---|
DigiKey Part Number | HI9P0509-5-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0509-5 |
Description | IC SWITCH SP4T X 2 400OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0509-5 Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Renesas Electronics Corporation | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 10pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 20Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG509AKRZ-REEL | Analog Devices Inc. | 2 603 | ADG509AKRZ-REELCT-ND | € 8,48000 | Similar |
| ADG509AKRZ-REEL7 | Analog Devices Inc. | 2 082 | ADG509AKRZ-REEL7CT-ND | € 8,48000 | Similar |
| ADG509FBRNZ | Analog Devices Inc. | 391 | 505-ADG509FBRNZ-ND | € 12,21000 | Similar |
| ADG509FBRNZ-REEL7 | Analog Devices Inc. | 0 | ADG509FBRNZ-REEL7CT-ND | € 12,21000 | Similar |
| ADG509FBRWZ | Analog Devices Inc. | 9 | ADG509FBRWZ-ND | € 11,92000 | Similar |







