Similar

HI4P0509-5Z96 | |
|---|---|
DigiKey Part Number | HI4P0509-5Z96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI4P0509-5Z96 |
Description | IC SWITCH SP4T X 2 400OHM 20PLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HI4P0509-5Z96 Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Renesas Electronics Corporation | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Switch Circuit SP4T | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-LCC (J-Lead) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 20-PLCC (9x9) |
Channel-to-Channel Matching (ΔRon) 20Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409DYZ | Renesas Electronics Corporation | 1 913 | DG409DYZ-ND | € 3,69000 | Similar |
| ADG509AKPZ-REEL | Analog Devices Inc. | 511 | 505-ADG509AKPZ-REELCT-ND | € 9,54000 | Similar |



