
HD6417751RX240V | |
|---|---|
DigiKey Part Number | HD6417751RX240V-ND |
Manufacturer | |
Manufacturer Product Number | HD6417751RX240V |
Description | IC MCU 32BIT ROMLESS 256HQFP |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 240MHz ROMless |
Datasheet | Datasheet |
Category | Connectivity EBI/EMI, FIFO, SCI, SmartCard |
Mfr | Peripherals DMA, POR, WDT |
Series | Number of I/O 39 |
Packaging Tray | Program Memory Type ROMless |
Part Status Obsolete | RAM Size 48K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 1.4V ~ 1.6V |
Core Processor SH-4 | Oscillator Type External |
Core Size | Operating Temperature -20°C ~ 75°C (TA) |
Speed 240MHz | Base Product Number |

