Half-Bridge Gate Driver IC Inverting 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7412CM

DigiKey Part Number
EL7412CM-ND
Manufacturer
Manufacturer Product Number
EL7412CM
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7412CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
7.5ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers
4
Supplier Device Package
20-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.