
EL5178IYZ-T7 | |
|---|---|
DigiKey Part Number | EL5178IYZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5178IYZ-T7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.9 mV |
Mfr | Current - Supply 12.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 850V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 700 MHz | Base Product Number |
Current - Input Bias 14 µA |

