
EL5120TIWTZ-T7 | |
|---|---|
DigiKey Part Number | EL5120TIWTZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5120TIWTZ-T7 |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 200 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 19 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 8 MHz | Supplier Device Package TSOT-23-5 |
-3db Bandwidth 12 MHz | Base Product Number |
Current - Input Bias 2 nA |

