
DA14582-01KA2 | |
|---|---|
DigiKey Part Number | DA14582-01KA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA14582-01KA2 |
Description | IC RF TXRX+MCU BLUETOOTH 56WFQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-WFQFN Exposed Pad |
Category | Memory Size 32kB OTP, 84kB ROM, 50kB SRAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 29 |
Part Status Not For New Designs | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA |
Type TxRx + MCU | Current - Transmitting 3.4mA |
RF Family/Standard Bluetooth | Operating Temperature -20°C ~ 60°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 56-WFQFN Exposed Pad |
Power - Output 0dBm | Supplier Device Package 56-aQFN (8x8) |
Sensitivity -93dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 2,10902 | € 12 654,12 |
| Unit Price without VAT: | € 2,10902 |
|---|---|
| Unit Price with VAT: | € 2,57300 |

