
CS82C55A-5Z | |
|---|---|
DigiKey Part Number | CS82C55A-5Z-ND |
Manufacturer | |
Manufacturer Product Number | CS82C55A-5Z |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C55A-5Z Models |
Category | Output Type Open Drain |
Manufacturer Renesas Electronics Corporation | Current - Output Source/Sink 2.5mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 24 | Package / Case 44-LCC (J-Lead) |
Interface Parallel | Supplier Device Package 44-PLCC (16.58x16.58) |
Interrupt Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,09000 | € 13,09 |
| 10 | € 10,05500 | € 100,55 |
| 25 | € 9,32160 | € 233,04 |
| 100 | € 8,52570 | € 852,57 |
| 250 | € 8,15016 | € 2 037,54 |
| 520 | € 7,91360 | € 4 115,07 |
| 1 040 | € 7,73105 | € 8 040,29 |
| Unit Price without VAT: | € 13,09000 |
|---|---|
| Unit Price with VAT: | € 15,96980 |

