Similar

CR05BM-12A#B00 | |
|---|---|
DigiKey Part Number | CR05BM-12A#B00-ND |
Manufacturer | |
Manufacturer Product Number | CR05BM-12A#B00 |
Description | SCR 600V 630MA TO-92 |
Customer Reference | |
Detailed Description | SCR 600 V 630 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | CR05BM-12A#B00 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Renesas Electronics Corporation | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 50Hz |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.2 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 630 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8X8ES2RP | Littelfuse Inc. | 0 | S8X8ES2RPTR-ND | € 0,27787 | Similar |
| X0202NA 1BA2 | STMicroelectronics | 12 753 | 497-12813-ND | € 0,56000 | Similar |


