CA5260M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 176
Unit Price: € 7,57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 4,52702
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 4,41086
Datasheet

Similar


Analog Devices Inc.
In Stock: 836
Unit Price: € 3,72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: € 4,95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,07579
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 2,53315
Datasheet

Similar


Microchip Technology
In Stock: 4 560
Unit Price: € 0,99000
Datasheet

Similar


Microchip Technology
In Stock: 5 508
Unit Price: € 0,99000
Datasheet

Similar


onsemi
In Stock: 8 171
Unit Price: € 0,53000
Datasheet

Similar


onsemi
In Stock: 32 073
Unit Price: € 0,47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 2,65997
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 531
Unit Price: € 3,01718
Datasheet

Similar


Texas Instruments
In Stock: 2 599
Unit Price: € 2,75000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA5260M

DigiKey Part Number
CA5260M-ND
Manufacturer
Manufacturer Product Number
CA5260M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CA5260M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
9mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
45 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
-55°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (88)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8639WARZAnalog Devices Inc.176AD8639WARZ-ND€ 7,57000Similar
AD8639WARZ-R7Analog Devices Inc.0AD8639WARZ-R7TR-ND€ 4,52702Similar
AD8639WARZ-RLAnalog Devices Inc.0AD8639WARZ-RLTR-ND€ 4,41086Similar
AD8666WARZ-R7Analog Devices Inc.836AD8666WARZ-R7CT-ND€ 3,72000Similar
ICL7621DCSA+Analog Devices Inc./Maxim Integrated68ICL7621DCSA+-ND€ 4,95000Similar
Obsolete
This product is no longer manufactured. View Substitutes