
AT45DB041E-SSHNHA-T | |
|---|---|
DigiKey Part Number | AT45DB041E-SSHNHA-TTR-ND - Tape & Reel (TR) AT45DB041E-SSHNHA-TCT-ND - Cut Tape (CT) AT45DB041E-SSHNHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SSHNHA-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SSHNHA-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 2048 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB041E-SSHN-T | Renesas Electronics Corporation | 39 878 | AT45DB041E-SSHN-TCT-ND | € 1,35000 | Similar |
| AT45DB041E-SSHNHC-T | Renesas Electronics Corporation | 2 743 | AT45DB041E-SSHNHC-TCT-ND | € 1,36000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 1,27500 | € 12,75 |
| 25 | € 1,23920 | € 30,98 |
| 50 | € 1,21180 | € 60,59 |
| 100 | € 1,18430 | € 118,43 |
| 250 | € 1,14800 | € 287,00 |
| 500 | € 1,12054 | € 560,27 |
| 1 000 | € 1,09325 | € 1 093,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,85075 | € 3 403,00 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

