FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE161D-SHN-T

DigiKey Part Number
1265-AT25XE161D-SHN-TTR-ND - Tape & Reel (TR)
1265-AT25XE161D-SHN-TCT-ND - Cut Tape (CT)
1265-AT25XE161D-SHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE161D-SHN-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25XE161D-SHN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
20µs, 12ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,83000€ 8,30
25€ 0,80680€ 20,17
50€ 0,78960€ 39,48
100€ 0,77200€ 77,20
250€ 0,74880€ 187,20
500€ 0,73116€ 365,58
1 000€ 0,71362€ 713,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,69618€ 1 392,36
4 000€ 0,67891€ 2 715,64
6 000€ 0,66890€ 4 013,40
10 000€ 0,65643€ 6 564,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,07360