
AT25XE081D-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE081D-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE081D-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25XE081D-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE081D-SSHN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE081D-SSHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,60800 | € 6,08 |
| 25 | € 0,59160 | € 14,79 |
| 50 | € 0,57920 | € 28,96 |
| 100 | € 0,56650 | € 56,65 |
| 250 | € 0,54960 | € 137,40 |
| 500 | € 0,53684 | € 268,42 |
| 1 000 | € 0,52410 | € 524,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,38370 | € 1 534,80 |
| 8 000 | € 0,37957 | € 3 036,56 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

