Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT25SF041-SSHD-B | |
|---|---|
DigiKey Part Number | 1265-1174-5-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF041-SSHD-B |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041-SSHD-B Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5µs, 2.5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-SSHN-B | Renesas Electronics Corporation | 7 085 | 1265-1178-5-ND | € 0,99000 | Similar |
| AT25FF041A-SSHN-B | Renesas Electronics Corporation | 0 | 1265-AT25FF041A-SSHN-B-ND | € 0,27486 | Similar |
| AT25SF041B-SSHB-B | Renesas Electronics Corporation | 100 291 | 1265-AT25SF041B-SSHB-B-ND | € 0,41000 | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | € 0,91424 | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1144-1-ND | € 1,18000 | Similar |





