
AT25FF161A-SHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF161A-SHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF161A-SHN-TCT-ND - Cut Tape (CT) 1265-AT25FF161A-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SHN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF161A-SHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12µs, 8ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,62300 | € 6,23 |
| 25 | € 0,60640 | € 15,16 |
| 50 | € 0,59380 | € 29,69 |
| 100 | € 0,58080 | € 58,08 |
| 250 | € 0,56348 | € 140,87 |
| 500 | € 0,55036 | € 275,18 |
| 1 000 | € 0,53726 | € 537,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,41938 | € 838,76 |
| 4 000 | € 0,40903 | € 1 636,12 |
| 6 000 | € 0,40574 | € 2 434,44 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

